LAV-AT-G70-1LFG1156I | |
---|---|
DigiKey Part Number | 220-LAV-AT-G70-1LFG1156I-ND |
Manufacturer | |
Manufacturer Product Number | LAV-AT-G70-1LFG1156I |
Description | LATTICE AVANT MID-RANGE GENERAL |
Customer Reference | |
Detailed Description | Avant™-G Field Programmable Gate Array (FPGA) IC 554 4239360 637000 1156-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 637000 | |
Total RAM Bits | 4239360 | |
Number of I/O | 554 | |
Voltage - Supply | 0.82V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥11,186.80417 | ¥268,483.30 |