LAV-AT-500E-2LFG1156CES | |
---|---|
DigiKey Part Number | 220-LAV-AT-500E-2LFG1156CES-ND |
Manufacturer | |
Manufacturer Product Number | LAV-AT-500E-2LFG1156CES |
Description | IC FPGA AVANT ES 477KLC 1156BGA |
Customer Reference | |
Detailed Description | Avant™-E Field Programmable Gate Array (FPGA) IC 572 4239360 477000 1156-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 477000 | |
Total RAM Bits | 4239360 | |
Number of I/O | 572 | |
Voltage - Supply | 0.82V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥8,281.09542 | ¥198,746.29 |