LAMXO640E-3FTN256E | |
---|---|
DigiKey Part Number | LAMXO640E-3FTN256E-ND |
Manufacturer | |
Manufacturer Product Number | LAMXO640E-3FTN256E |
Description | IC CPLD 320MC 4.9NS 256FTBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LAMXO640E-3FTN256E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 4.9 ns | |
Voltage Supply - Internal | 1.14V ~ 1.26V | |
Number of Macrocells | 320 | |
Number of I/O | 159 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥219.61411 | ¥19,765.27 |