LAMXO3LF-4300E-5BG256E | |
---|---|
DigiKey Part Number | 220-LAMXO3LF-4300E-5BG256E-ND |
Manufacturer | |
Manufacturer Product Number | LAMXO3LF-4300E-5BG256E |
Description | IC FPGA AEC-Q100 206 I/O 256BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 94208 4300 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 538 | |
Number of Logic Elements/Cells | 4300 | |
Total RAM Bits | 94208 | |
Number of I/O | 206 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
119 | ¥192.29748 | ¥22,883.40 |