LAMXO256C-3TN100E | |
---|---|
DigiKey Part Number | 220-1637-ND |
Manufacturer | |
Manufacturer Product Number | LAMXO256C-3TN100E |
Description | IC CPLD 128MC 4.9NS 100TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LAMXO256C-3TN100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 4.9 ns | |
Voltage Supply - Internal | 1.71V ~ 3.465V | |
Number of Macrocells | 128 | |
Number of I/O | 78 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.57000 | ¥121.57 |
25 | ¥106.26520 | ¥2,656.63 |
100 | ¥101.67460 | ¥10,167.46 |