LAE5U-12F-6BG381E | |
---|---|
DigiKey Part Number | 220-2131-ND |
Manufacturer | |
Manufacturer Product Number | LAE5U-12F-6BG381E |
Description | IC FPGA 197 I/O 381CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LA-ECP5 Field Programmable Gate Array (FPGA) IC 197 589824 12000 381-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1500 | |
Number of Logic Elements/Cells | 12000 | |
Total RAM Bits | 589824 | |
Number of I/O | 197 | |
Voltage - Supply | 1.04V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 381-CABGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.94000 | ¥208.94 |
25 | ¥182.25760 | ¥4,556.44 |
100 | ¥175.03300 | ¥17,503.30 |