ICE40LP1K-CB81 | |
---|---|
DigiKey Part Number | 220-2622-ND |
Manufacturer | |
Manufacturer Product Number | ICE40LP1K-CB81 |
Description | IC FPGA 62 I/O 81CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 62 65536 1280 81-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | ICE40LP1K-CB81 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 62 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-CSBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
25 | ¥46.79600 | ¥1,169.90 |
100 | ¥43.61460 | ¥4,361.46 |