ICE40HX8K-CM225 | |
---|---|
DigiKey Part Number | 220-1576-ND |
Manufacturer | |
Manufacturer Product Number | ICE40HX8K-CM225 |
Description | IC FPGA 178 I/O 225UCBGA |
Customer Reference | |
Detailed Description | iCE40™ HX Field Programmable Gate Array (FPGA) IC 178 131072 7680 225-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | ICE40HX8K-CM225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 960 | |
Number of Logic Elements/Cells | 7680 | |
Total RAM Bits | 131072 | |
Number of I/O | 178 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 225-UCBGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥114.37873 | ¥297,384.70 |