ICE40HX4K-BG121TR | |
---|---|
DigiKey Part Number | ICE40HX4K-BG121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE40HX4K-BG121TR |
Description | IC FPGA 93 I/O 121CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iCE40™ HX Field Programmable Gate Array (FPGA) IC 93 81920 3520 121-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 440 | |
Number of Logic Elements/Cells | 3520 | |
Total RAM Bits | 81920 | |
Number of I/O | 93 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-caBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥78.97832 | ¥157,956.64 |