7414048 | |
---|---|
DigiKey Part Number | 2320-7414048-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7414048 |
Description | CABLE 6COND 14/18AWG BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 14 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 32/0.0083"; 50/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.573" (14.55mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1500.0' (457.2m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.54000 | ¥77.54 |
3 | ¥71.44333 | ¥214.33 |
5 | ¥68.93800 | ¥344.69 |
7 | ¥67.50000 | ¥472.50 |
10 | ¥65.70400 | ¥657.04 |
25 | ¥61.75560 | ¥1,543.89 |
50 | ¥58.52560 | ¥2,926.28 |
100 | ¥56.01240 | ¥5,601.24 |