701706 | |
---|---|
DigiKey Part Number | 2320-701706-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701706 |
Description | CABLE 4COND 4AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 413/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.051" (26.70mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 250.0' (76.2m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.68000 | ¥317.68 |
3 | ¥294.29333 | ¥882.88 |
5 | ¥284.26400 | ¥1,421.32 |
7 | ¥277.57286 | ¥1,943.01 |
10 | ¥270.89000 | ¥2,708.90 |
25 | ¥254.16360 | ¥6,354.09 |
50 | ¥240.78780 | ¥12,039.39 |
100 | ¥229.08260 | ¥22,908.26 |