Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | 23-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.26000 | ¥315.26 |
10 | ¥276.04600 | ¥2,760.46 |
100 | ¥247.07820 | ¥24,707.82 |