XPE200100S | |
---|---|
DigiKey Part Number | 1829-XPE200100S-ND |
Manufacturer | |
Manufacturer Product Number | XPE200100S |
Description | XPORT EDGE EMBEDDED ETHERNET GAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARP, Auto-IP, BOOTP, EDGE, DHCP, DNS, ICMP, TCP/IP, Telnet Server, HTTP Server, UDP/IP Gateway Ethernet, RJ45 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ARP, Auto-IP, BOOTP, EDGE, DHCP, DNS, ICMP, TCP/IP, Telnet Server, HTTP Server, UDP/IP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921kbps | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.20000 | ¥449.20 |