M100CDMAPLUS-V | |
---|---|
DigiKey Part Number | 1829-M100CDMAPLUS-V-ND |
Manufacturer | |
Manufacturer Product Number | M100CDMAPLUS-V |
Description | MODULE CDMA OPENAT VERIZON |
Customer Reference | |
Detailed Description | RF Transceiver 800MHz, 1.9GHz CDMA2000 RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | CDMA2000 | |
Frequency | 800MHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | -160dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 5V ~ 32V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,132.70000 | ¥1,132.70 |