M1003GXT48500B | |
---|---|
DigiKey Part Number | 1829-M1003GXT48500B-ND |
Manufacturer | |
Manufacturer Product Number | M1003GXT48500B |
Description | MODEM 3G FCC/PTCRB AT&T/ROGERS |
Customer Reference | |
Detailed Description | RF Transceiver 850MHz, 1.9GHz GPRS, GPS, GSM USB 3.6Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | GPRS, GPS, GSM | |
Frequency | 850MHz, 1.9GHz | |
Applications | - | |
Interface | USB | |
Sensitivity | -155dBm | |
Power - Output | - | |
Data Rate (Max) | 3.6Mbps | |
Features | - | |
Voltage - Supply | 5V ~ 32V | |
Base Product Number |