A5100A | |
---|---|
DigiKey Part Number | 1829-A5100-ATR-ND - Tape & Reel (TR) 1829-A5100-ACT-ND - Cut Tape (CT) 1829-A5100-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5100A |
Description | RF RCVR GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 1.575GHz -165dBm 115.2kBaud Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 115.2kBaud | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | 40mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.39000 | ¥140.39 |
10 | ¥129.57500 | ¥1,295.75 |
25 | ¥126.73960 | ¥3,168.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥126.73886 | ¥164,760.52 |