7950003-601 | |
---|---|
DigiKey Part Number | 926-1187-ND |
Manufacturer | |
Manufacturer Product Number | 7950003-601 |
Description | PELTIER MOD ZT6,12,F1,4040,TA,W8 |
Customer Reference | |
Detailed Description | Peltier Module 55.0W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 55.0W @ 25°C | |
Delta Tmax @ Th | 74°C @ 25°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 15.4 V | |
Resistance | 2.21 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥506.57000 | ¥506.57 |
5 | ¥477.26400 | ¥2,386.32 |
10 | ¥462.62700 | ¥4,626.27 |
25 | ¥447.98360 | ¥11,199.59 |
50 | ¥436.27220 | ¥21,813.61 |
100 | ¥424.56080 | ¥42,456.08 |