7950001-602 | |
---|---|
DigiKey Part Number | 1487-1192-ND |
Manufacturer | |
Manufacturer Product Number | 7950001-602 |
Description | ZT6,7,F1,3030,TA,RT,W8 |
Customer Reference | |
Detailed Description | Peltier Module 31.0W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 31.0W @ 25°C | |
Delta Tmax @ Th | 74°C @ 25°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.23 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.63000 | ¥461.63 |
10 | ¥421.59800 | ¥4,215.98 |
100 | ¥386.90820 | ¥38,690.82 |