430126-503 | |
---|---|
DigiKey Part Number | 926-1243-ND |
Manufacturer | |
Manufacturer Product Number | 430126-503 |
Description | PELTIER CP08,63,06,L,RT,W4.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 9.0W @ 25°C 2.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 24.56mm L x 12.29mm W | |
Qmax @ Th | 9.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 2.1 A | |
Voltage - Max | 7.6 V | |
Resistance | 3.13 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.64000 | ¥346.64 |
20 | ¥316.77700 | ¥6,335.54 |
100 | ¥290.87470 | ¥29,087.47 |