387005683 | |
---|---|
DigiKey Part Number | 1487-387005683-ND |
Manufacturer | |
Manufacturer Product Number | 387005683 |
Description | PCX7,159,F1,1466,TA,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 78.6W @ 27°C 7.3 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 66.00mm L x 14.00mm W | |
Qmax @ Th | 78.6W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 7.3 A | |
Voltage - Max | 18.6 V | |
Resistance | 2.4 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.21000 | ¥516.21 |
5 | ¥485.19800 | ¥2,425.99 |
10 | ¥472.41500 | ¥4,724.15 |
25 | ¥456.02920 | ¥11,400.73 |
50 | ¥444.01540 | ¥22,200.77 |
100 | ¥432.31630 | ¥43,231.63 |