A16872-03 | |
---|---|
DigiKey Part Number | 926-1855-ND |
Manufacturer | |
Manufacturer Product Number | A16872-03 |
Description | TPUTTY 403 180CC CARTRIDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 180cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 180cc Cartridge | |
Usable Temperature Range | -49°F ~ 302°F (-45°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 2.30W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Certification | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,059.08000 | ¥1,059.08 |
10 | ¥992.86600 | ¥9,928.66 |
25 | ¥926.67680 | ¥23,166.92 |
50 | ¥893.58160 | ¥44,679.08 |