A16366-08 | |
---|---|
DigiKey Part Number | A16366-08-ND |
Manufacturer | |
Manufacturer Product Number | A16366-08 |
Description | THERM PAD 457.2X457.2MM PINK |
Customer Reference | |
Detailed Description | Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Non-Silicone, Boron Nitride Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |