A15959-36 | |
---|---|
DigiKey Part Number | 926-1128-ND |
Manufacturer | |
Manufacturer Product Number | A15959-36 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.12000 | ¥102.12 |
10 | ¥96.46300 | ¥964.63 |
25 | ¥90.78960 | ¥2,269.74 |
50 | ¥85.11420 | ¥4,255.71 |
100 | ¥79.44050 | ¥7,944.05 |
250 | ¥73.76608 | ¥18,441.52 |
500 | ¥72.34740 | ¥36,173.70 |
1,000 | ¥70.92889 | ¥70,928.89 |