NS1005HAA00C00SN00 | |
---|---|
DigiKey Part Number | 903-NS1005HAA00C00SN00-ND |
Manufacturer | |
Manufacturer Product Number | NS1005HAA00C00SN00 |
Description | RF EMI ABSORB SHEET 300MMX3.937" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000H Polyurethane Resin Pressure Sensitive Adhesive (PSA) 3.937" (100.00mm) X 11.811" (300.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Resin | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.83000 | ¥183.83 |
10 | ¥168.92600 | ¥1,689.26 |
25 | ¥161.92360 | ¥4,048.09 |
100 | ¥142.66830 | ¥14,266.83 |
300 | ¥135.66603 | ¥40,699.81 |
500 | ¥126.91340 | ¥63,456.70 |