BMI-S-203-C | |
---|---|
DigiKey Part Number | 903-1015-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-203-C |
Description | RF SHIELD 1.05" X 1.05" SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.050" (26.67mm) X 1.050" (26.67mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-203-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.050" (26.67mm) | |
Width - Overall | 1.050" (26.67mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
12 | ¥11.49750 | ¥137.97 |
27 | ¥10.85000 | ¥292.95 |
102 | ¥9.24382 | ¥942.87 |
252 | ¥8.67968 | ¥2,187.28 |
501 | ¥7.64040 | ¥3,827.84 |