46J8501020.NN00 | |
---|---|
DigiKey Part Number | 903-1572-ND |
Manufacturer | |
Manufacturer Product Number | 46J8501020.NN00 |
Description | RF EMI SHLD TAPE 65.617'X0.394" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 86285 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.394" (10.00mm) X 65.617' (20.00m) X 0.005" (0.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 65.617' (20.00m) | |
Width | 0.394" (10.00mm) | |
Thickness - Overall | 0.005" (0.12mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) or Below |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.68000 | ¥304.68 |
10 | ¥288.67600 | ¥2,886.76 |
25 | ¥272.63400 | ¥6,815.85 |
50 | ¥256.59740 | ¥12,829.87 |
100 | ¥240.56060 | ¥24,056.06 |
250 | ¥224.52292 | ¥56,130.73 |