21127165 | |
---|---|
DigiKey Part Number | 21127165-ND |
Manufacturer | |
Manufacturer Product Number | 21127165 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® BSR Silicone Rubber 12.008" (305.00mm) X 12.008" (305.00mm) X 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | 0.050" (1.27mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Silicone Rubber | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |