MM0787-2B0 | |
---|---|
DigiKey Part Number | MM0787-2B0-ND |
Manufacturer | |
Manufacturer Product Number | MM0787-2B0 |
Description | FERRITE DISC 20MMX1.91MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Disk 0.787" Dia (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Disk | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.075" (1.91mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,800 | ¥1.64811 | ¥7,910.93 |