HI2220R151R-10 | |
---|---|
DigiKey Part Number | 240-2429-2-ND - Tape & Reel (TR) 240-2429-1-ND - Cut Tape (CT) 240-2429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI2220R151R-10 |
Description | FERRITE BEAD 150 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI2220R151R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥4.92400 | ¥123.10 |
50 | ¥4.41040 | ¥220.52 |
100 | ¥3.89700 | ¥389.70 |
250 | ¥3.48720 | ¥871.80 |
500 | ¥3.28198 | ¥1,640.99 |
1,000 | ¥2.76919 | ¥2,769.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.76919 | ¥5,538.38 |
4,000 | ¥2.66662 | ¥10,666.48 |
6,000 | ¥2.56407 | ¥15,384.42 |