CM5022R151R-10 | |
---|---|
DigiKey Part Number | 240-2476-2-ND - Tape & Reel (TR) 240-2476-1-ND - Cut Tape (CT) 240-2476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM5022R151R-10 |
Description | CMC 5A 8LN 150 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount 150 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM5022R151R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 8 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.265" W (12.57mm x 6.73mm) | |
Height (Max) | 0.331" (8.40mm) | |
Package / Case | Vertical, 18 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥21.66100 | ¥216.61 |
25 | ¥19.77720 | ¥494.43 |
50 | ¥16.95140 | ¥847.57 |
100 | ¥16.57910 | ¥1,657.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥16.57950 | ¥9,947.70 |