28B0672-000 | |
---|---|
DigiKey Part Number | 240-2769-ND |
Manufacturer | |
Manufacturer Product Number | 28B0672-000 |
Description | FERRITE CORE 245 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 245Ohm @ 100MHz ID 0.345" Dia (8.76mm) OD 0.672" Dia (17.07mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0672-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 245Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.345" Dia (8.76mm) | |
Outer Dimension | 0.672" Dia (17.07mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.61800 | ¥66.18 |
25 | ¥4.90040 | ¥122.51 |
40 | ¥4.65625 | ¥186.25 |
80 | ¥4.31525 | ¥345.22 |