T7-OEM | |
---|---|
DigiKey Part Number | 2173-T7-OEM-ND |
Manufacturer | |
Manufacturer Product Number | T7-OEM |
Description | DAQ DEVICE ANALOG IN |
Customer Reference | |
Detailed Description | DAQ Device |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DAQ Device | |
Number of Inputs and Type | 37 - Digital I/O (23), Analog (14) | |
Number of Outputs and Type | 25 - Analog (2), Solid State I/O (23) | |
Base Product Number |