T4 | |
---|---|
DigiKey Part Number | 2173-T4-ND |
Manufacturer | |
Manufacturer Product Number | T4 |
Description | DAQ DEVICE MULTI |
Customer Reference | |
Detailed Description | DAQ Device D-Sub |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DAQ Device | |
Front Connection | D-Sub | |
Number of Inputs and Type | 20 - Digital I/O (8), Analog/Digital I/O (8), Analog (4) | |
Number of Outputs and Type | 18 - Analog (2), Solid State I/O (16) |