Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.82000 | ¥321.82 |
10 | ¥281.81800 | ¥2,818.18 |
25 | ¥269.64280 | ¥6,741.07 |
50 | ¥260.94700 | ¥13,047.35 |
100 | ¥252.24790 | ¥25,224.79 |
250 | ¥238.33096 | ¥59,582.74 |