TRDC5EXTSF-3 | |
---|---|
DigiKey Part Number | 5073-TRDC5EXTSF-3-ND |
Manufacturer | |
Manufacturer Product Number | TRDC5EXTSF-3 |
Description | CA C5E RJ45 M/F FTP GRY 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.99000 | ¥248.99 |
10 | ¥218.01200 | ¥2,180.12 |
25 | ¥208.58720 | ¥5,214.68 |
50 | ¥201.85880 | ¥10,092.94 |
100 | ¥195.13020 | ¥19,513.02 |
250 | ¥184.36460 | ¥46,091.15 |