TRD855SCR-50 | |
---|---|
DigiKey Part Number | 5073-TRD855SCR-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-50 |
Description | CBL RJ45/RJ45 CAT5E SHLD 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.99000 | ¥371.99 |
10 | ¥341.36400 | ¥3,413.64 |
25 | ¥328.23440 | ¥8,205.86 |
50 | ¥317.29420 | ¥15,864.71 |
100 | ¥299.78760 | ¥29,978.76 |
250 | ¥291.03496 | ¥72,758.74 |