TDG1026KS-C5E-MINI | |
---|---|
DigiKey Part Number | 5073-TDG1026KS-C5E-MINI-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KS-C5E-MINI |
Description | CAT 5E SHLD RJ45 MINI CPLR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.54000 | ¥179.54 |
10 | ¥138.32200 | ¥1,383.22 |
25 | ¥125.19840 | ¥3,129.96 |
50 | ¥116.33200 | ¥5,816.60 |
100 | ¥108.29330 | ¥10,829.33 |
250 | ¥98.81920 | ¥24,704.80 |
500 | ¥92.43942 | ¥46,219.71 |