Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232, RS-422, RS-485 | |
Features | Surge Protection | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥948.81000 | ¥948.81 |
10 | ¥870.68300 | ¥8,706.83 |
25 | ¥837.19320 | ¥20,929.83 |
50 | ¥809.28480 | ¥40,464.24 |
100 | ¥764.63490 | ¥76,463.49 |