S66M1-50-C5 | |
---|---|
DigiKey Part Number | 5073-S66M1-50-C5-ND |
Manufacturer | |
Manufacturer Product Number | S66M1-50-C5 |
Description | 50PR 66 STYLE CAT5 BLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Pair Modular Wiring Block Connector Legs Rack Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Rack Mount | |
Pair Number | 50 | |
Length - Overall | 10.00" (254.00mm) | |
Width - Overall | - | |
Depth - Overall | - | |
Mounting Type | Wall/Backboard | |
Mounting Feature | Legs | |
Features | - | |
Color | - | |
Housing Material | - | |
Performance | Cat 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.57000 | ¥429.57 |