RJ45FTJ | |
---|---|
DigiKey Part Number | 5073-RJ45FTJ-ND |
Manufacturer | |
Manufacturer Product Number | RJ45FTJ |
Description | RJ45 JACK TERMINATION BLOCK, SHI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Terminal Block | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.87000 | ¥157.87 |
10 | ¥138.22000 | ¥1,382.20 |
25 | ¥132.25000 | ¥3,306.25 |
50 | ¥127.98600 | ¥6,399.30 |
100 | ¥123.71930 | ¥12,371.93 |
250 | ¥116.89348 | ¥29,223.37 |
500 | ¥113.48052 | ¥56,740.26 |