HG908P-SM | |
---|---|
DigiKey Part Number | 5073-HG908P-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG908P-SM |
Description | ANTFLAT PATCH 900MHZ 8DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 915MHz GSM, ISM, RFID, WLAN Panel RF Antenna 902MHz ~ 928MHz 8dBi SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 1.22m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, ISM, RFID, WLAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.79000 | ¥972.79 |
10 | ¥926.76000 | ¥9,267.60 |
25 | ¥907.03920 | ¥22,675.98 |