ECF504B-UBA | |
---|---|
DigiKey Part Number | 5073-ECF504B-UBA-ND |
Manufacturer | |
Manufacturer Product Number | ECF504B-UBA |
Description | CPLR PNL MNT USB B/A BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.51000 | ¥115.51 |
10 | ¥102.35200 | ¥1,023.52 |
25 | ¥98.41600 | ¥2,460.40 |
50 | ¥94.47840 | ¥4,723.92 |
100 | ¥89.22910 | ¥8,922.91 |
250 | ¥81.35588 | ¥20,338.97 |
500 | ¥76.10718 | ¥38,053.59 |
1,000 | ¥69.80871 | ¥69,808.71 |