ECF504-SC6A-DC | |
---|---|
DigiKey Part Number | 5073-ECF504-SC6A-DC-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-SC6A-DC |
Description | CAT6A SHLD RJ45 CPLR DC POE+ PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 68°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.86000 | ¥352.86 |
10 | ¥272.93500 | ¥2,729.35 |
25 | ¥247.58160 | ¥6,189.54 |
50 | ¥230.46400 | ¥11,523.20 |
100 | ¥214.96060 | ¥21,496.06 |
250 | ¥196.70396 | ¥49,175.99 |