ECF504-BA | |
---|---|
DigiKey Part Number | 5073-ECF504-BA-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-BA |
Description | ADPT USB B-A COUPLER KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.08800 | ¥400.88 |
25 | ¥37.97200 | ¥949.30 |
50 | ¥37.09020 | ¥1,854.51 |
100 | ¥35.32350 | ¥3,532.35 |
250 | ¥30.90796 | ¥7,726.99 |
500 | ¥30.02490 | ¥15,012.45 |
1,000 | ¥25.60950 | ¥25,609.50 |
2,500 | ¥23.84338 | ¥59,608.45 |