DGFC15MF | |
---|---|
DigiKey Part Number | 5073-DGFC15MF-ND |
Manufacturer | |
Manufacturer Product Number | DGFC15MF |
Description | ADPT DB15M/F CAP FILTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 5 A | |
Housing Color | Blue | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.75000 | ¥226.75 |
10 | ¥198.53800 | ¥1,985.38 |
25 | ¥189.95840 | ¥4,748.96 |
50 | ¥183.83060 | ¥9,191.53 |
100 | ¥177.70370 | ¥17,770.37 |
250 | ¥167.89936 | ¥41,974.84 |
500 | ¥162.99730 | ¥81,498.65 |