DGBH44MF | |
---|---|
DigiKey Part Number | 5073-DGBH44MF-ND |
Manufacturer | |
Manufacturer Product Number | DGBH44MF |
Description | ADPT SKT SAVER HD44 SLIM M/F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 HD, Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 44 HD, Female | |
Convert From (Adapter End) | D-Sub, 44 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.23000 | ¥184.23 |
10 | ¥161.33100 | ¥1,613.31 |
25 | ¥154.35760 | ¥3,858.94 |
50 | ¥149.37900 | ¥7,468.95 |
100 | ¥144.39900 | ¥14,439.90 |
250 | ¥136.43252 | ¥34,108.13 |
500 | ¥132.44910 | ¥66,224.55 |