CSMUAMB5-05M | |
---|---|
DigiKey Part Number | 5073-CSMUAMB5-05M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAMB5-05M |
Description | CABLE USB-A/MINI-B 5POS .5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |
10 | ¥113.48400 | ¥1,134.84 |
25 | ¥107.56160 | ¥2,689.04 |
50 | ¥106.00340 | ¥5,300.17 |
100 | ¥93.53270 | ¥9,353.27 |
250 | ¥87.29716 | ¥21,824.29 |
500 | ¥85.42646 | ¥42,713.23 |
1,000 | ¥81.06164 | ¥81,061.64 |