CSMNB25MF-10 | |
---|---|
DigiKey Part Number | 5073-CSMNB25MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB25MF-10 |
Description | CABLE DB25M/F MOLDED BLK 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.32000 | ¥283.32 |
10 | ¥248.10900 | ¥2,481.09 |
25 | ¥237.38480 | ¥5,934.62 |
50 | ¥229.72680 | ¥11,486.34 |
100 | ¥222.06950 | ¥22,206.95 |
250 | ¥209.81732 | ¥52,454.33 |