CSM94-2M | |
---|---|
DigiKey Part Number | 5073-CSM94-2M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94-2M |
Description | CBL IEEE1394 TYPE 1/1 2MTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 6.56' (2.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 6 Position | |
Length | 6.56' (2.00m) | |
Color | Black | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.70000 | ¥343.70 |