CS2N37MF-2.5 | |
---|---|
DigiKey Part Number | 5073-CS2N37MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N37MF-2.5 |
Description | CABLE DB37M/F DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥613.93000 | ¥613.93 |
10 | ¥563.33200 | ¥5,633.32 |
25 | ¥541.66960 | ¥13,541.74 |
50 | ¥523.61320 | ¥26,180.66 |
100 | ¥494.72360 | ¥49,472.36 |